
Number
Highlights & Details
OSRAM ENDURA style plate wall light with sensor
- Power= 12.5 W
Technical specifications
- Product type
LED outdoor wall light
- Bulb type
LED (monochrome)
- Rating per bulb
12.5 W
12.5 W
- Protection class
IP44
- Factory colour
Dark grey
- Material
Stainless steel
n.rel.
- Light bulb included
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438194 OSRAM HOMELIGHTING ENDURA Style Plate Wall Sensor 12.5W Stainless Steel 4099854461675 LED outdoor wall light LED (monoch
User & Safety Instructions
User & Safety Instructions 3438194 OSRAM HOMELIGHTING ENDURA Style Plate Wall Sensor 12.5W Stainless Steel 4099854461675 LED outdoor wall light LED (monoch
Conformity certificate
Conformity certificate 3438194 OSRAM HOMELIGHTING ENDURA Style Plate Wall Sensor 12.5W Stainless Steel 4099854461675 LED outdoor wall light LED (monoch
Warranty Terms
Warranty Terms 3438194 OSRAM HOMELIGHTING ENDURA Style Plate Wall Sensor 12.5W Stainless Steel 4099854461675 LED outdoor wall light LED (monoch
Description
This text is machine translated.



