
Number
Highlights & Details
OSRAM ENDURA style square LED outdoor light dark gray
- Power= 13.5 W
Technical specifications
- Product type
LED outdoor wall light
- Type
Square
- Bulb type
LED (monochrome)
13.5 W
- Protection class
IP44
- Material
Aluminium (die-cast)
n.rel.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438192 OSRAM HOMELIGHTING ENDURA Style Square 13.5W Dark Gray 4099854461958 LED outdoor wall light LED (monochrome) 13.5 W
User & Safety Instructions
User & Safety Instructions 3438192 OSRAM HOMELIGHTING ENDURA Style Square 13.5W Dark Gray 4099854461958 LED outdoor wall light LED (monochrome) 13.5 W
Conformity certificate
Conformity certificate 3438192 OSRAM HOMELIGHTING ENDURA Style Square 13.5W Dark Gray 4099854461958 LED outdoor wall light LED (monochrome) 13.5 W
Warranty Terms
Warranty Terms 3438192 OSRAM HOMELIGHTING ENDURA Style Square 13.5W Dark Gray 4099854461958 LED outdoor wall light LED (monochrome) 13.5 W
Description
This text is machine translated.



