
Number
Highlights & Details
OSRAM LED floodlight, black, 10W, 1750lm, EEK A
- Power= 10 W
- Colour temperature= 4000 K
Technical specifications
- Product type
Outdoor floodlight
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
4000 K
- Protection class
IP65
n.rel.
- Type
Planar
- Light bulb included
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438147 OSRAM HOMELIGHTING Floodlight EA 10W 840 Dark Grey 4099854429491 Outdoor floodlight 10 W
User & Safety Instructions
User & Safety Instructions 3438147 OSRAM HOMELIGHTING Floodlight EA 10W 840 Dark Grey 4099854429491 Outdoor floodlight 10 W
Warranty Terms
Warranty Terms 3438147 OSRAM HOMELIGHTING Floodlight EA 10W 840 Dark Grey 4099854429491 Outdoor floodlight 10 W
Description
This text is machine translated.



