
Number
Highlights & Details
OSRAM LED floodlight, black, 5W, 870lm, EEK a
- Power= 5 W
Technical specifications
- Product type
Outdoor floodlight
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
- Protection class
IP65
n.rel.
- Light bulb included
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438146 OSRAM HOMELIGHTING Floodlight EA 5W 840 Dark Grey 4099854429552 Outdoor floodlight 5 W
User & Safety Instructions
User & Safety Instructions 3438146 OSRAM HOMELIGHTING Floodlight EA 5W 840 Dark Grey 4099854429552 Outdoor floodlight 5 W
Conformity certificate
Conformity certificate 3438146 OSRAM HOMELIGHTING Floodlight EA 5W 840 Dark Grey 4099854429552 Outdoor floodlight 5 W
Warranty Terms
Warranty Terms 3438146 OSRAM HOMELIGHTING Floodlight EA 5W 840 Dark Grey 4099854429552 Outdoor floodlight 5 W
Description
This text is machine translated.



