
Number
Highlights & Details
OSRAM FL ESSENTIAL high-Power floodlight, 150W, 15000lm
- Power= 150.00 W
- Total luminous flux= 15000 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
240 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
150.00 W
150.00 W
4000 K
- Colour
Cool white
- Total luminous flux
15000 lm
- Light features
Adjustable light emission
- Radiation angle
110°
- Protection class
I
IP65
- Factory colour
Black
- Material
Aluminium
- Dim
(W x H x D) 31.00 x 263.00 x 337.00 mm
n.rel.
- Light bulb included
Yes
- Width
31.00 mm
- Height
263.00 mm
- Depth
337.00 mm
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428274 OSRAM HOMELIGHTING Floodlight Essential 150W 4000K 4099854429651 LED outdoor floodlight 150.00 W Colours (LEDs): Cool wh
Security datasheet
Security datasheet 3428274 OSRAM HOMELIGHTING Floodlight Essential 150W 4000K 4099854429651 LED outdoor floodlight 150.00 W Colours (LEDs): Cool wh
Description
This text is machine translated.







