
Number
Highlights & Details
OSRAM ESSENTIAL LED floodlight, black, 30W, warm white
- Power= 30.00 W
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
30.00 W
30.00 W
3000 K
- Colour
Warm white
- Light features
Adjustable light emission
- Protection class
IP65
- Factory colour
Black
- Material
Aluminium
- Dim
(W x H x D) 128.00 x 28.00 x 186.00 mm
n.rel.
- Light bulb included
Yes
- Width
128.00 mm
- Height
28.00 mm
- Depth
186.00 mm
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428262 OSRAM HOMELIGHTING Floodlight Essential 30W 3000K 4099854429750 LED outdoor floodlight 30.00 W Colours (LEDs): Warm whit
User & Safety Instructions
User & Safety Instructions 3428262 OSRAM HOMELIGHTING Floodlight Essential 30W 3000K 4099854429750 LED outdoor floodlight 30.00 W Colours (LEDs): Warm whit
Conformity certificate
Conformity certificate 3428262 OSRAM HOMELIGHTING Floodlight Essential 30W 3000K 4099854429750 LED outdoor floodlight 30.00 W Colours (LEDs): Warm whit
Security datasheet
Security datasheet 3428262 OSRAM HOMELIGHTING Floodlight Essential 30W 3000K 4099854429750 LED outdoor floodlight 30.00 W Colours (LEDs): Warm whit
Description
This text is machine translated.




