
Number
Highlights & Details
OSRAM ESSENTIAL spotlight + motion detector 10W, 3000K
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Bulb type
LED (monochrome)
3000 K
- Colour
Warm white
- Factory colour
Black
- Material
Aluminium
- Dim
(W x H x D) 83.00 x 33.00 x 132.00 mm
n.rel.
- Width
83.00 mm
- Height
33.00 mm
- Depth
132.00 mm
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428263 OSRAM HOMELIGHTING Floodlight Essential Sensor 10W 3000K 4099854429859 LED outdoor floodlight (+ motion detector) Colour
User & Safety Instructions
User & Safety Instructions 3428263 OSRAM HOMELIGHTING Floodlight Essential Sensor 10W 3000K 4099854429859 LED outdoor floodlight (+ motion detector) Colour
Conformity certificate
Conformity certificate 3428263 OSRAM HOMELIGHTING Floodlight Essential Sensor 10W 3000K 4099854429859 LED outdoor floodlight (+ motion detector) Colour
Security datasheet
Security datasheet 3428263 OSRAM HOMELIGHTING Floodlight Essential Sensor 10W 3000K 4099854429859 LED outdoor floodlight (+ motion detector) Colour
Description
This text is machine translated.




