
Number
Highlights & Details
OSRAM FL ESSENTIAL SENSOR floodlight, 150W, 15000lm
- Power= 150.00 W
- Total luminous flux= 15000 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
150.00 W
150.00 W
4000 K
- Colour
Cool white
- Total luminous flux
15000 lm
- Light features
Incl. motion detector
- Protection class
I
IP44
- Factory colour
Black
- Material
Aluminium
- Dim
(W x H x D) 45.00 x 310.00 x 337.00 mm
n.rel.
- Light bulb included
Yes
- Width
45.00 mm
- Height
310.00 mm
- Depth
337.00 mm
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428277 OSRAM HOMELIGHTING Floodlight Essential Sensor 150W 4000K 4099854429958 LED outdoor floodlight (+ motion detector) 150.0
Security datasheet
Security datasheet 3428277 OSRAM HOMELIGHTING Floodlight Essential Sensor 150W 4000K 4099854429958 LED outdoor floodlight (+ motion detector) 150.0
Description
This text is machine translated.







