
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
Only 4 Piece(s) available
Highlights & Details
OSRAM FL ESSENTIAL SENSOR floodlight, 200W, 20000lm
- Power= 200.00 W
- Total luminous flux= 20000 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
200.00 W
200.00 W
4000 K
- Colour
Cool white
- Total luminous flux
20000 lm
- Light features
Adjustable light emission
Incl. motion detector
Incl. dimmer
- Protection class
I
IP44
- Factory colour
Black
- Material
Aluminium
- Dim
(W x H x D) 45.00 x 341.00 x 402.00 mm
n.rel.
- Light bulb included
Yes
- Width
45.00 mm
- Height
341.00 mm
- Depth
402.00 mm
No
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 3428278 OSRAM HOMELIGHTING Floodlight Essential Sensor 200W 4000K 4099854430015 LED outdoor floodlight (+ motion detector) 200.0
Description
Essentials floodlight with sensor for simple applications. Product features: Protection class, lamp head and housing: IP65, protection class, sensor: Up to IP65. Adjustable lighting angle. Product benefits: IP65 protection is suitable for outdoor applications (for the sensor versions of 100W, 150W, 200W: IP44 protection against splash water). With silk matte diffuser for even, glare-free light. Lighting as per your requirement and energy saving by means of motion and daylight sensor. Applications: Outdoor areas. Illuminating of facades. Technical equipment: Connection cable included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor. In order to reduce the risk of strangulation, the flexible supply cable connected to the lamp, as long as it is within the arm range, must be mounted directly and firmly on the wall. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.
This text is machine translated.
This text is machine translated.
Hints
All electrical connections may be made only by qualified personnel.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the housing which can take voltage during operation or maintenance in the event of a fault must be connected consistently to the protective conductor.,To reduce the risk of strangulation, the flexible supply cable connected to the lamp, if it is in the arm range, must be mounted directly and firmly on the wall.,Check the wall/ceiling for suitability. If you are unsure, get professional advice.







