
Number
Highlights & Details
OSRAM ESSENTIAL spotlight + motion detector 20W, 3000K
- Power= 20 W
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Bulb type
LED (monochrome)
- Rating per bulb
20 W
20 W
3000 K
- Colour
Warm white
- Light features
Incl. motion detector
- Protection class
I
- Factory colour
Black
- Material
Aluminium
- Dim
(W x H x D) 111.00 x 33.00 x 173.00 mm
n.rel.
- Width
111.00 mm
- Height
33.00 mm
- Depth
173.00 mm
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428264 OSRAM HOMELIGHTING Floodlight Essential Sensor 20W 3000K 4099854430053 LED outdoor floodlight (+ motion detector) 20 W C
User & Safety Instructions
User & Safety Instructions 3428264 OSRAM HOMELIGHTING Floodlight Essential Sensor 20W 3000K 4099854430053 LED outdoor floodlight (+ motion detector) 20 W C
Conformity certificate
Conformity certificate 3428264 OSRAM HOMELIGHTING Floodlight Essential Sensor 20W 3000K 4099854430053 LED outdoor floodlight (+ motion detector) 20 W C
Security datasheet
Security datasheet 3428264 OSRAM HOMELIGHTING Floodlight Essential Sensor 20W 3000K 4099854430053 LED outdoor floodlight (+ motion detector) 20 W C
Description
This text is machine translated.






