
OSRAM HOMELIGHTING Highbay Blade E27 17W 840 E27 Black 4099854429255 Wallwasher EEC: F (A - G) E-27 17 W Black

Number
Highlights & Details
OSRAM Highbay Blade ceiling lamp with wings, 17W, E27
- Product advantages
- E27 ceiling lamp with adjustable light wings
- Easy to install in E27 bulb holders
- Ideal for renovation work Product features
- Protection class IP20 applications
- Renovation
- Living areas (living room, dining room, bedroom, etc.)
Technical specifications
- Product type
Wallwasher
- Operating voltage
230 V
E-27
17 W
4000 K
- Total luminous flux
1700 lm
IP20
- Factory colour
Black
- Material
Plastic
- Weight
100.00 g
- Dim
(Ø x H) 231.00 mm x 91 mm
F (A - G)
- Colour temperature range
4000 K
- Width
231.00 mm
- Height
91 mm
- Depth
231.00 mm
- (Ø)
231.00 mm
No
Documents & Downloads
Datasheet
Datasheet 3438152 OSRAM HOMELIGHTING Highbay Blade E27 17W 840 E27 Black 4099854429255 Wallwasher EEC: F (A - G) E-27 17 W Black
User & Safety Instructions
User & Safety Instructions 3438152 OSRAM HOMELIGHTING Highbay Blade E27 17W 840 E27 Black 4099854429255 Wallwasher EEC: F (A - G) E-27 17 W Black
Conformity certificate
Conformity certificate 3438152 OSRAM HOMELIGHTING Highbay Blade E27 17W 840 E27 Black 4099854429255 Wallwasher EEC: F (A - G) E-27 17 W Black
Warranty Terms
Warranty Terms 3438152 OSRAM HOMELIGHTING Highbay Blade E27 17W 840 E27 Black 4099854429255 Wallwasher EEC: F (A - G) E-27 17 W Black
Description
This text is machine translated.




