
OSRAM HOMELIGHTING HV halogen EEC: G (A - G) GY6.35 1.2 cm 12 V 50 W Warm white Pin base dimmable 2 pc(s)

Number (Package size 2 pc(s))
Highlights & Details
Star pin socket
- 2nd-Set
- Dimmable
Technical specifications
- Product type
HV halogen
GY6.35
50 W
50 W
Pin base
- Colour
Warm white
2000 h
- Operating voltage
12 V
910 lm
2950 K
- Circuits
50000
- Power factor
0.80
- Dim
(Ø x H) 12 mm x 44 mm
G (A - G)
- Energy consumption
50 kWh/1000h
- Durability rating
2000 h
- Power rating
50 W
- Rated luminous flux
910 lm
Yes
- Colour rendering
129
- Colour rendering index
100 Ra
- Weight
14 g
- Content
2 pc(s)
- Bulb shape
GY6.35
- Light bulb features
dimmable
- Total luminous flux
1820 lm
- Width
1.2 cm
- Length
1.2 cm
- (Ø)
12 mm
- UV stop
Yes
- Ignition time
0.00 s
100
- Height
44 mm
2000 h
50 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 572218 OSRAM HOMELIGHTING HV halogen EEC: G (A - G) GY6.35 1.2 cm 12 V 50 W Warm white Pin base dimmable 2 pc(s)
User & Safety Instructions
User & Safety Instructions 572218 OSRAM HOMELIGHTING HV halogen EEC: G (A - G) GY6.35 1.2 cm 12 V 50 W Warm white Pin base dimmable 2 pc(s)
Description
Features
- Suitable for the operation in lamps in accordance with IEC 60598-1
- Dimmable.





