
Number
Highlights & Details
OSRAM LED light strip high light yield 600mm 25W 4000K
- Power= 25 W
- Total luminous flux= 5100 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED strip light
- Type
Rod
- Bulb type
LED (monochrome)
- Length
600 mm
Built-in LED
25 W
4000 K
- Colour
Neutral white
- Total luminous flux
5100 lm
- Protection class
I
- Material
Steel
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438373 OSRAM HOMELIGHTING LED Power Batten 600 mm 25 W 4000 K LED strip light LED (monochrome) Built-in LED 25 W Neutral white
User & Safety Instructions
User & Safety Instructions 3438373 OSRAM HOMELIGHTING LED Power Batten 600 mm 25 W 4000 K LED strip light LED (monochrome) Built-in LED 25 W Neutral white
Warranty Terms
Warranty Terms 3438373 OSRAM HOMELIGHTING LED Power Batten 600 mm 25 W 4000 K LED strip light LED (monochrome) Built-in LED 25 W Neutral white
Description
This text is machine translated.





