
OSRAM HOMELIGHTING LED tube EEC: B (A - G) G13 Tube shape T8 CB 22.10 W Cool white (Ø x H) 26.70 mm x 26.70 mm incl. sha

Number
Highlights & Details
LED tube G13 22.10 W Cool white EEC: B (A - G) T8 CB
- Power= 22.10 W
- Total luminous flux= 4100 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED tube
Tube shape
G13
22.10 W
- Power range
20 W - 39.9 W
- Colour
Cool white
- Operated via
CB
- Total luminous flux
4100 lm
4000 K
- Colour temperature range
4000 K
No
100000 h
- Circuits
200000
- Operating voltage
230 V
- Length
1513.00 mm
- (Ø)
26.70 mm
- Content
1 pc(s)
B (A - G)
- Energy consumption
23.00 kWh/1000h
- Dim
(Ø x H) 26.70 mm x 26.70 mm
- No. of bulbs
1
- Weight
260.00 g
- Bulb shape
T8
- Light bulb features
incl. shard protection
- Material
Glass (lead-free)
IP20
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Type
T8
- Factory colour
Multicolour
- Height
26.70 mm
- Width
26.70 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3645953 OSRAM HOMELIGHTING LED tube EEC: B (A - G) G13 Tube shape T8 CB 22.10 W Cool white (Ø x H) 26.70 mm x 26.70 mm incl. sha
User & Safety Instructions
User & Safety Instructions 3645953 OSRAM HOMELIGHTING LED tube EEC: B (A - G) G13 Tube shape T8 CB 22.10 W Cool white (Ø x H) 26.70 mm x 26.70 mm incl. sha
Conformity certificate
Conformity certificate 3645953 OSRAM HOMELIGHTING LED tube EEC: B (A - G) G13 Tube shape T8 CB 22.10 W Cool white (Ø x H) 26.70 mm x 26.70 mm incl. sha
Description
This text is machine translated.


