There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G13
23.10 W
20 W - 39.9 W
Daylight white
CB
3700 lm
6500 K
6500 K
No
75000 h
200000
230 V
1513.00 mm
26.70 mm
1 pc(s)
C (A - G)
24.00 kWh/1000h
(Ø x H) 26.70 mm x 26.70 mm
1
235.00 g
T8
incl. shard protection
Glass (lead-free)
IP20
+50 °C
-20 °C
T8
Multicolour
26.70 mm
26.70 mm
not relevant
Datasheet 3645958 OSRAM HOMELIGHTING LED tube EEC: C (A - G) G13 Tube shape T8 CB 23.10 W Daylight white (Ø x H) 26.70 mm x 26.70 mm incl.
User & Safety Instructions 3645958 OSRAM HOMELIGHTING LED tube EEC: C (A - G) G13 Tube shape T8 CB 23.10 W Daylight white (Ø x H) 26.70 mm x 26.70 mm incl.