There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G13
10.3 W
10 W - 19.9 W
1700 lm
30 W
matte
Cool white
Neutral white
25 W - 39.9 W
CB
LLB
1700 lm
4000 K
4000 - 4000 K
No
75000 h
200000
220 V
230 V
240 V
908 mm
26.7 mm
1 pc(s)
C (A - G)
11.00 kWh/1000h
(Ø x L) 26.7 mm x 908 mm
144 g
T8
4000 K
4000 K
Glass
IP20
+50 °C
-20 °C
T8
yes
Datasheet 2525315 OSRAM HOMELIGHTING LED tube EEC: C (A - G) G13 Tube shape T8 CB, LLB 10.3 W = 30 W Cool white, Neutral white (Ø x L) 26.
User & Safety Instructions 2525315 OSRAM HOMELIGHTING LED tube EEC: C (A - G) G13 Tube shape T8 CB, LLB 10.3 W = 30 W Cool white, Neutral white (Ø x L) 26.