
OSRAM HOMELIGHTING LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 7 W Cool white (Ø x H) 18.50 mm x 18.50 m

Number
Highlights & Details
LED tube G5 7 W Cool white EEC: D (A - G) T5 Electronic ballast
- Power= 7 W
- Total luminous flux= 1050 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED tube
Tube shape
G5
7 W
- Power range
5 W - 7.4 W
- Colour
Cool white
- Operated via
Electronic ballast
- Total luminous flux
1050 lm
4000 K
- Colour temperature range
4000 K
No
60000 h
- Circuits
200000
- Operating voltage
50 V
- Length
563.00 mm
- (Ø)
18.50 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
7.00 kWh/1000h
- Dim
(Ø x H) 18.50 mm x 18.50 mm
- No. of bulbs
1
- Colour consistency (SDCM)
5
- Weight
77.00 g
- Light bulb features
incl. shard protection
- Material
Glass
IP20
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Type
T5
- Factory colour
White
- Height
18.50 mm
- Width
18.50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3645961 OSRAM HOMELIGHTING LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 7 W Cool white (Ø x H) 18.50 mm x 18.50 m
User & Safety Instructions
User & Safety Instructions 3645961 OSRAM HOMELIGHTING LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 7 W Cool white (Ø x H) 18.50 mm x 18.50 m
Conformity certificate
Conformity certificate 3645961 OSRAM HOMELIGHTING LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 7 W Cool white (Ø x H) 18.50 mm x 18.50 m
Description
This text is machine translated.


