
OSRAM HOMELIGHTING LED tube EEC: E (A - G) G10q Ring shape CB 11 W = 22 W Neutral white (Ø x L) 312 mm x 212 mm 1 pc(s)

Number
Highlights & Details
LED tube G10q 11 W = 22 W Neutral white EEC: E (A - G) CB
- Power= 11 W
- Total luminous flux= 1320 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED tube
Ring shape
G10q
11 W
- Power range
10 W - 19.9 W
22 W
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
- Operated via
CB
- Total luminous flux
1320 lm
4000 K
- Colour temperature range
4000 - 4000 K
- Circuits
200000
- Power factor
0.9
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
212 mm
- (Ø)
312 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
11.00 kWh/1000h
- Dim
(Ø x L) 312 mm x 212 mm
- No. of bulbs
1
- Durability rating
30000 h
- Weight
158 g
- Bulb shape
T9
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Material
Plastic
IP20
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Factory colour
White
- Radiation angle
110°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2866535 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G10q Ring shape CB 11 W = 22 W Neutral white (Ø x L) 312 mm x 212 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2866535 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G10q Ring shape CB 11 W = 22 W Neutral white (Ø x L) 312 mm x 212 mm 1 pc(s)
Description
This text is machine translated.
Features
- LED tubes in ring form for electromagnetic ballasts (conventional/VVG)
- LED alternative for classic T9 fluorescent lamps in conventional lamps
- Homogeneous illumination
- Lifecycle up to 50 30,000 hrs
- Mercury-free and RoHS compliant
- Simple, fast and safe replacement of lamps without rewiring
- Energy savings of up to 50 (compared to T9 fluorescent lamp)
- Also suitable for low temperature operation
- General lighting in ambient temperatures of -20…+45 °C.
- Corridors, stairways and car parks
- Domestic applications
- Decorative applications.





