
OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 11.6 W = 38 W Cool white (Ø x L) 26.80 mm x 1061 mm 1 pc

Number
Highlights & Details
LED tube G13 11.6 W = 38 W Cool white EEC: E (A - G) T8 CB
- Power= 11.6 W
- Total luminous flux= 1400 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- Product type
LED tube
Tube shape
G13
11.6 W
- Power range
10 W - 19.9 W
38 W
- Colour
Cool white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
- Operated via
CB
- Total luminous flux
1400 lm
6500 K
- Colour temperature range
6500 - 6500 K
- Radiation angle
190°
No
30000 h
- Circuits
200000
- Power factor
0.90
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
1061 mm
- (Ø)
26.80 mm
- Content
1 pc(s)
E (A - G)
- Dim
(Ø x L) 26.80 mm x 1061 mm
- Weight
155 g
- Bulb shape
T8
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Material
Glass
IP20
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Type
T8
- Factory colour
White
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2859477 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 11.6 W = 38 W Cool white (Ø x L) 26.80 mm x 1061 mm 1 pc
User & Safety Instructions
User & Safety Instructions 2859477 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 11.6 W = 38 W Cool white (Ø x L) 26.80 mm x 1061 mm 1 pc
User & Safety Instructions 2859477 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 11.6 W = 38 W Cool white (Ø x L) 26.80 mm x 1061 mm 1 pc
Warranty Terms
Warranty Terms 2859477 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 11.6 W = 38 W Cool white (Ø x L) 26.80 mm x 1061 mm 1 pc
Description
This text is machine translated.




