
OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 7 W = 16 W Cool white (Ø x H) 26.80 mm x 28 mm 1 pc(s)

Number
Highlights & Details
LED tube G13 7 W = 16 W Cool white EEC: E (A - G) T8 CB
- Power= 7 W
- Total luminous flux= 850 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- Product type
LED tube
Tube shape
G13
7 W
- Power range
5 W - 7.4 W
850 lm
16 W
- Colour
Cool white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
- Operated via
CB
- Total luminous flux
850 lm
6500 K
- Colour temperature range
6500 - 6500 K
- Radiation angle
190°
No
30000 h
- Circuits
200000
- Power factor
0.90
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
734 mm
- (Ø)
26.80 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x H) 26.80 mm x 28 mm
- No. of bulbs
1
- Weight
110 g
- Bulb shape
T8
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Material
Glass
IP20
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Type
T8
- Factory colour
White
- Height
28 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2859465 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 7 W = 16 W Cool white (Ø x H) 26.80 mm x 28 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2859465 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 7 W = 16 W Cool white (Ø x H) 26.80 mm x 28 mm 1 pc(s)
User & Safety Instructions 2859465 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 7 W = 16 W Cool white (Ø x H) 26.80 mm x 28 mm 1 pc(s)
Warranty Terms
Warranty Terms 2859465 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 7 W = 16 W Cool white (Ø x H) 26.80 mm x 28 mm 1 pc(s)
Description
This text is machine translated.




