
OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 58 W Natural white 1 pc(s)
Number
Highlights & Details
LED tube G13 58 W Natural white EEC: E (A - G) T8 CB, LLB
- Power= 58 W
- Colour temperature= 4000 K
- Natural white
Technical specifications
- Product type
LED tube
Tube shape
G13
58 W
- Power range
50 W -
- Colour
Natural white
- Operated via
CB
LLB
4000 K
- Colour temperature range
4000 K
No
- Length
1500 mm
- Content
1 pc(s)
E (A - G)
- No. of bulbs
1
- Bulb shape
T8
- Material
Glass
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Type
T8
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3759808 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 58 W Natural white 1 pc(s)
Information
Information 3759808 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 58 W Natural white 1 pc(s)
Conformity certificate
Conformity certificate 3759808 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 58 W Natural white 1 pc(s)
Warranty Terms
Warranty Terms 3759808 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 58 W Natural white 1 pc(s)
Description
This text is machine translated.



