
OSRAM HOMELIGHTING LED tube EEC: E (A - G) G5 Tube shape T5 Electronic ballast 7 W = 14 W Warm white (Ø x L) 18.50 mm x

Number
Highlights & Details
LED tube G5 7 W = 14 W Warm white EEC: E (A - G) T5 Electronic ballast
- Power= 7 W
- Total luminous flux= 900 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED tube
Tube shape
G5
7 W
- Power range
5 W - 7.4 W
14 W
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
- Operated via
Electronic ballast
- Total luminous flux
900 lm
3000 K
- Colour temperature range
3000 - 3000 K
No
- Circuits
200000
- Power factor
0.8
- EOL luminous flux retention
90 %
- Operating voltage
70 V
- Length
549 mm
- (Ø)
18.50 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
7.00 kWh/1000h
- Dim
(Ø x L) 18.50 mm x 549 mm
- No. of bulbs
1
- Durability rating
30000 h
- Colour consistency (SDCM)
5
- Weight
77 g
- Bulb shape
T5
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Material
Glass
IP20
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Type
T5
- Factory colour
White
- Radiation angle
190°
Documents & Downloads
Datasheet
Datasheet 2866558 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G5 Tube shape T5 Electronic ballast 7 W = 14 W Warm white (Ø x L) 18.50 mm x
User & Safety Instructions
User & Safety Instructions 2866558 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G5 Tube shape T5 Electronic ballast 7 W = 14 W Warm white (Ø x L) 18.50 mm x
Description
This text is machine translated.
Features
- LED tubes for electronic ballasts
- Retrofit replacement of existing T5 lamps on HF ballasts
- Glass bulb with splitter protection for applications such as
- In the food industry
- High color consistency: 5 SDCM (threshold unit)
- Lifecycle up to 50 000 hrs
- Protection class: IP20
- Thanks to glass technology, there's no hanging around
- Simple, fast and safe replacement of lamps without rewiring
- High luminous flux for demanding lighting tasks
- Also suitable for low temperature operation
- General lighting in ambient temperatures from -20 - +45 °C.
- Offices, public facilities
- Supermarkets and department stores
- Industry.



