
OSRAM HOMELIGHTING LED tube EEC: F (A - G) G13 Tube shape T8 CB 10 W = 30 W Warm white (Ø x L) 26.80 mm x 908 mm 1 pc(s)

Number
Highlights & Details
LED tube G13 10 W = 30 W Warm white EEC: F (A - G) T8 CB
- Power= 10 W
- Total luminous flux= 1080 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED tube
Tube shape
G13
10 W
- Power range
10 W - 19.9 W
1080 lm
30 W
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
- Operated via
CB
- Total luminous flux
1080 lm
3000 K
- Colour temperature range
3000 - 3000 K
- Radiation angle
190°
No
30000 h
- Circuits
200000
- Power factor
0.90
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
908 mm
- (Ø)
26.80 mm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø x L) 26.80 mm x 908 mm
- No. of bulbs
1
- Weight
143 g
- Bulb shape
T8
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Material
Glass
IP20
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Type
T8
- Factory colour
White
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2859469 OSRAM HOMELIGHTING LED tube EEC: F (A - G) G13 Tube shape T8 CB 10 W = 30 W Warm white (Ø x L) 26.80 mm x 908 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2859469 OSRAM HOMELIGHTING LED tube EEC: F (A - G) G13 Tube shape T8 CB 10 W = 30 W Warm white (Ø x L) 26.80 mm x 908 mm 1 pc(s)
User & Safety Instructions 2859469 OSRAM HOMELIGHTING LED tube EEC: F (A - G) G13 Tube shape T8 CB 10 W = 30 W Warm white (Ø x L) 26.80 mm x 908 mm 1 pc(s)
Warranty Terms
Warranty Terms 2859469 OSRAM HOMELIGHTING LED tube EEC: F (A - G) G13 Tube shape T8 CB 10 W = 30 W Warm white (Ø x L) 26.80 mm x 908 mm 1 pc(s)
Description
This text is machine translated.




