
Number
Highlights & Details
OSRAM Value Batteries LED light strip 600mm 4000K 10W
- Power= 10 W
- Colour temperature= 4000 K
Technical specifications
- Product type
LED strip light
- Type
Rod
- Bulb type
LED (monochrome)
- Length
600 mm
- Rating per bulb
10 W
10 W
4000 K
- Light features
Suitable for wall mounting
Ceiling mount option
IP20
- Material
Polycarbonate (PC)
Aluminium
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438364 OSRAM HOMELIGHTING LED Value Batten 600 mm 10 W 4000 K LED strip light LED (monochrome) 10 W
User & Safety Instructions
User & Safety Instructions 3438364 OSRAM HOMELIGHTING LED Value Batten 600 mm 10 W 4000 K LED strip light LED (monochrome) 10 W
Conformity certificate
Conformity certificate 3438364 OSRAM HOMELIGHTING LED Value Batten 600 mm 10 W 4000 K LED strip light LED (monochrome) 10 W
Warranty Terms
Warranty Terms 3438364 OSRAM HOMELIGHTING LED Value Batten 600 mm 10 W 4000 K LED strip light LED (monochrome) 10 W
Description
This text is machine translated.




