
Number
Highlights & Details
OSRAM panel work light 50W 4000K orange aluminum
- Product advantages
- Work lamp for indoors, e.g. painting
- Energy saving of up to 80% as compared to halogen lamps
- Even surface illumination
- LEDs with optional cover for homogeneous lighting and minimized blending Product features
- Light panel can be swiveled vertically
- Direct AC-mains connection Application areas
- Renovation
- Workshop Equipment
Technical specifications
- Product type
LED industrial light
- Bulb type
LED (monochrome)
50 W
Built-in LED
n.rel.
- Features
Rotatable
No
- Colour
Neutral white
4000 K
IP20
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3438458 OSRAM HOMELIGHTING LED Worklight Panel 50W 4000K LED industrial light 50 W Neutral white 4099854430350
User & Safety Instructions
User & Safety Instructions 3438458 OSRAM HOMELIGHTING LED Worklight Panel 50W 4000K LED industrial light 50 W Neutral white 4099854430350
Conformity certificate
Conformity certificate 3438458 OSRAM HOMELIGHTING LED Worklight Panel 50W 4000K LED industrial light 50 W Neutral white 4099854430350
Warranty Terms
Warranty Terms 3438458 OSRAM HOMELIGHTING LED Worklight Panel 50W 4000K LED industrial light 50 W Neutral white 4099854430350
Description
This text is machine translated.



