
Number
Highlights & Details
OSRAM work light, portable, black, 100 W, 12000 lm
- Power= 20 W
Technical specifications
- Product type
Work light
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
20 W
20 W
- Height
1.8 m
- Light features
Battery-powered
n.rel.
- Light bulb included
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438132 OSRAM HOMELIGHTING LED Worklight Value Tripod Battery 1x20W 865 Work light LED (monochrome) 20 W
User & Safety Instructions
User & Safety Instructions 3438132 OSRAM HOMELIGHTING LED Worklight Value Tripod Battery 1x20W 865 Work light LED (monochrome) 20 W
Conformity certificate
Conformity certificate 3438132 OSRAM HOMELIGHTING LED Worklight Value Tripod Battery 1x20W 865 Work light LED (monochrome) 20 W
Warranty Terms
Warranty Terms 3438132 OSRAM HOMELIGHTING LED Worklight Value Tripod Battery 1x20W 865 Work light LED (monochrome) 20 W
Description
This text is machine translated.



