There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 109 x 50 x 35 mm
Colourless
24 V DC
24 V DC
ENEC 10 / VDE / VDE-EMC / GOST / C-Tick
0.83 A
830 mA
230 V AC
IP20
Outdoor
IP20
Punchdown block
20 W
0.02 A
240 V AC
220 V AC
108 g
20 W
20 up to 20 W
50 mm
35 mm
109 mm
+45 °C
-20 °C
yes
Datasheet 756706 OSRAM HOMELIGHTING OT 20/220-240/24 VS20 LED transformer Constant voltage 20 W 0.02 - 0.83 A 24 V DC Outdoor 1 pc(s)
User & Safety Instructions 756706 OSRAM HOMELIGHTING OT 20/220-240/24 VS20 LED transformer Constant voltage 20 W 0.02 - 0.83 A 24 V DC Outdoor 1 pc(s)