
Highlights & Details
Smart+ SMART+ Wifi Circle Camera Control
- OSRAM Smart+ outdoor wall & ceiling light + camera, warm white LED light (3000K), high-quality polycarbonate casing in dark gray, built-in speaker, memory card, smart WIFI technology
Technical specifications
- Product type
Wireless outdoor light
- Series
Smart+
- Operating voltage
220 V
240 V
Alexa
n.rel.
- Data exchange
Bidirectional (bi)
- Weight
630 g
- Factory colour
Dark grey
22 W
- Colour
Warm white
- Total luminous flux
1600 lm
- Material
Acrylonitrile butadiene styrene
- Width
150 mm
- Height
100 mm
- Circuits
100000
- Depth
150 mm
- Colour temperature (max.)
3000 K
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438066 OSRAM HOMELIGHTING Smart+ Wireless outdoor light 22 W Warm white
User & Safety Instructions
User & Safety Instructions 3438066 OSRAM HOMELIGHTING Smart+ Wireless outdoor light 22 W Warm white
Conformity certificate
Conformity certificate 3438066 OSRAM HOMELIGHTING Smart+ Wireless outdoor light 22 W Warm white
Warranty Terms
Warranty Terms 3438066 OSRAM HOMELIGHTING Smart+ Wireless outdoor light 22 W Warm white
Description
Light on - light off" used to be. That seems light years away, because with SMART+ you can now flexibly adjust your light to your mood at any time. Steplessly from cozy warm white to activating cool white or one of 16 million colours. Individually in each room on request. By smartphone or mobile switch. From now on, you won't have to go to the light switch.
Features
- Product advantages
- Simple and fast installation
- Increased safety feeling thanks to high brightness
- The recorded data is stored on the memory card or in the device's cloud memory
- High quality materials product properties
- Can be controlled via Google Assistant or Amazon Alexa
- Built-in telephone unit and alarm feature
- Dimmable
- Colour temperature 3,000 K (warm white)
- Network protocol: WiFi
- Protection class: IP44
- Camera with HD live image transmission
- The camera can be adjusted
- Can be controlled with Smart+ APP (with minimum Android 8.0 or iOS 14.0) applications
- Outdoor use (IP44)
- Garages
- Entrance Technical Equipment
- Including mounting screws and plugs
- Control with the Smart+ APP requires a mobile phone or tablet (with minimum Android 8.0 or iOS 14.0)





