
Number (Package size 3 pc(s))
Highlights & Details
OSRAM recessed spotlight set with continuously dimmable white
- Power= 4.90 W Total luminous flux= 400 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED module
Built-in LED
- Rating per bulb
4.9 W
4.90 W
2700 K
- Colour
Warm white
- Total luminous flux
400 lm
- Light features
Dimmable via light switch
- Protection class
II
IP20
- Factory colour
White
- Material
Aluminium
- Weight
90.00 g
- Dim
(Ø x H) 90.00 mm x 27.50 mm
n.rel.
- Light bulb included
Yes
- Height
27.50 mm
- (Ø)
90.00 mm
Yes
- Radiation angle
110°
Documents & Downloads
Datasheet
Datasheet 3438495 OSRAM HOMELIGHTING Spot Set Adj Simple Dim 3 x 4.9W 2700K White 4099854445842 LED outdoor wall light LED module Built-in
User & Safety Instructions
User & Safety Instructions 3438495 OSRAM HOMELIGHTING Spot Set Adj Simple Dim 3 x 4.9W 2700K White 4099854445842 LED outdoor wall light LED module Built-in
Conformity certificate
Conformity certificate 3438495 OSRAM HOMELIGHTING Spot Set Adj Simple Dim 3 x 4.9W 2700K White 4099854445842 LED outdoor wall light LED module Built-in
Warranty Terms
Warranty Terms 3438495 OSRAM HOMELIGHTING Spot Set Adj Simple Dim 3 x 4.9W 2700K White 4099854445842 LED outdoor wall light LED module Built-in
Description
This text is machine translated.



