
Number
Highlights & Details
OSRAM sub-marine LED moist room lamp 1x15W 4000K
- Power= 15.00 W
- Total luminous flux= 1700 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED wet room light
- Type
Tube
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED tube
G13
- Rating per bulb
15 W
15.00 W
- Height
75.00 mm
- Width
66.00 mm
4000 K
- Colour
Cool white
- Total luminous flux
1700 lm
IP65
- Factory colour
Grey
- Material
Acrylonitrile butadiene styrene
- Dim
(W x H x D) 66.00 x 75.00 x 1261.00 mm
n.rel.
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Depth
1261.00 mm
No
- Protection class
I
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428269 OSRAM HOMELIGHTING Submarine 1 x 15W 4000K LED wet room light LED tube G13 15.00 W Cool white Grey
User & Safety Instructions
User & Safety Instructions 3428269 OSRAM HOMELIGHTING Submarine 1 x 15W 4000K LED wet room light LED tube G13 15.00 W Cool white Grey
Conformity certificate
Conformity certificate 3428269 OSRAM HOMELIGHTING Submarine 1 x 15W 4000K LED wet room light LED tube G13 15.00 W Cool white Grey
Warranty Terms
Warranty Terms 3428269 OSRAM HOMELIGHTING Submarine 1 x 15W 4000K LED wet room light LED tube G13 15.00 W Cool white Grey
Description
This text is machine translated.










