
Number
Highlights & Details
OSRAM submarine wet room lamp, gray, 1.2M, 36W, 4000K
- Power= 36 W
- Colour temperature= 4000 K
Technical specifications
- Product type
LED wet room light
- Bulb type
LED module
Built-in LED
- Rating per bulb
36 W
- Length
1.2 m
36 W
4000 K
IP65
n.rel.
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature range
4000 K (max)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438142 OSRAM HOMELIGHTING Submarine Integrated 1.2M 36W 4000K LED wet room light LED module Built-in LED 36 W
User & Safety Instructions
User & Safety Instructions 3438142 OSRAM HOMELIGHTING Submarine Integrated 1.2M 36W 4000K LED wet room light LED module Built-in LED 36 W
Warranty Terms
Warranty Terms 3438142 OSRAM HOMELIGHTING Submarine Integrated 1.2M 36W 4000K LED wet room light LED module Built-in LED 36 W
Description
This text is machine translated.









