
Number
Highlights & Details
OSRAM sub-marine slim damp-room lamp 0.6M 10W 4000K
- Power= 10 W
- Colour temperature= 4000 K
Technical specifications
- Product type
LED wet room light
10 W
4000 K
IP65
n.rel.
- Colour temperature range
4000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438144 OSRAM HOMELIGHTING Submarine Integrated Slim Value 0.6M 10W 4000K LED wet room light 10 W
User & Safety Instructions
User & Safety Instructions 3438144 OSRAM HOMELIGHTING Submarine Integrated Slim Value 0.6M 10W 4000K LED wet room light 10 W
Conformity certificate
Conformity certificate 3438144 OSRAM HOMELIGHTING Submarine Integrated Slim Value 0.6M 10W 4000K LED wet room light 10 W
Warranty Terms
Warranty Terms 3438144 OSRAM HOMELIGHTING Submarine Integrated Slim Value 0.6M 10W 4000K LED wet room light 10 W
Description
This text is machine translated.









