
Number
Highlights & Details
- Power= 27 W
- Total luminous flux= 3500 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED wet room light
- Type
Tube
- Operating voltage
230 V
- Bulb type
LED tube
G13
- Rating per bulb
27 W
- Length
1561 mm
27 W
- Height
76 mm
- Width
64 mm
4000 K
- Colour
Cool white
- Total luminous flux
3500 lm
- PIR detection angle (horizontal)
150°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
10 min
IP65
- Factory colour
Grey
- Weight
1420 g
- Dim
(L x W x H) 1561 x 64 x 76 mm
n.rel.
- Radiation angle
150°
- Colour rendering index
80
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3781549 OSRAM HOMELIGHTING Submarine PRO ADV SEN LED wet room light LED tube G13 27 W Cool white Grey
Conformity certificate
Conformity certificate 3781549 OSRAM HOMELIGHTING Submarine PRO ADV SEN LED wet room light LED tube G13 27 W Cool white Grey
Conformity certificate 3781549 OSRAM HOMELIGHTING Submarine PRO ADV SEN LED wet room light LED tube G13 27 W Cool white Grey








