
Number
Highlights & Details
OSRAM SUBMARINE® NATURE LOOP LED tubes, 13.5W, 1550lm
- Power= 13.5 W
- Colour temperature= 840 K
Technical specifications
- Product type
LED wet room light
- No. of bulbs
1
- Bulb type
LED tube
G13
- Rating per bulb
13.5 W
13.5 W
840 K
- Material
Plastic
n.rel.
- Light bulb included
Yes
- Colour temperature range
840 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438229 OSRAM HOMELIGHTING Submarine Recycled Plastic 120 1 X 13.5W 840 G13 T8 LED wet room light LED tube G13 13.5 W
User & Safety Instructions
User & Safety Instructions 3438229 OSRAM HOMELIGHTING Submarine Recycled Plastic 120 1 X 13.5W 840 G13 T8 LED wet room light LED tube G13 13.5 W
Warranty Terms
Warranty Terms 3438229 OSRAM HOMELIGHTING Submarine Recycled Plastic 120 1 X 13.5W 840 G13 T8 LED wet room light LED tube G13 13.5 W
Description
This text is machine translated.








