
Number
Highlights & Details
OSRAM SUBMARINE® NATURE LOOP LED tubes, 14W, 1600lm
- Power= 7 W
- Colour temperature= 4000 K
Technical specifications
- Product type
LED wet room light
- Type
Tube
- No. of bulbs
2
- Bulb type
LED tube
G13
- Rating per bulb
7 W
7 W
4000 K
- Material
Plastic
n.rel.
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438228 OSRAM HOMELIGHTING Submarine Recycled Plastic 60 2 X 7W 840 G13 T8 LED wet room light LED tube G13 7 W
User & Safety Instructions
User & Safety Instructions 3438228 OSRAM HOMELIGHTING Submarine Recycled Plastic 60 2 X 7W 840 G13 T8 LED wet room light LED tube G13 7 W
Warranty Terms
Warranty Terms 3438228 OSRAM HOMELIGHTING Submarine Recycled Plastic 60 2 X 7W 840 G13 T8 LED wet room light LED tube G13 7 W
Description
This text is machine translated.








