
Number
Highlights & Details
OSRAM sub-marine moist room light with sensor 60cm gray
- Power= 8 W
- Colour temperature= 4000 K
Technical specifications
- Product type
LED wet room diffusor (+ motion detector)
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
8 W
- Length
60 cm
8 W
4000 K
- Adjustable on-time (max.)
3 min
- Light features
Incl. motion detector
IP65
n.rel.
- Light bulb included
Yes
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 K (min)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438129 OSRAM HOMELIGHTING Submarine Sensor 60cm 8W 4000K LED wet room diffusor (+ motion detector) LED (monochrome) Built-in LE
User & Safety Instructions
User & Safety Instructions 3438129 OSRAM HOMELIGHTING Submarine Sensor 60cm 8W 4000K LED wet room diffusor (+ motion detector) LED (monochrome) Built-in LE
Conformity certificate
Conformity certificate 3438129 OSRAM HOMELIGHTING Submarine Sensor 60cm 8W 4000K LED wet room diffusor (+ motion detector) LED (monochrome) Built-in LE
Warranty Terms
Warranty Terms 3438129 OSRAM HOMELIGHTING Submarine Sensor 60cm 8W 4000K LED wet room diffusor (+ motion detector) LED (monochrome) Built-in LE
Description
This text is machine translated.






