
Number
Highlights & Details
OSRAM Submarine through-wired moist room light 150 cm
- Power= 19.00 W
- Total luminous flux= 1900 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
19.00 W
- Length
150 cm
19.00 W
- Height
75.00 mm
- Width
66.00 mm
4000 K
- Colour
Cool white
- Total luminous flux
1900 lm
IP65
- Factory colour
Grey
- Material
Plastic
- Dim
(L x W x H) 150 cm x 66.00 mm x 75.00 mm
n.rel.
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Depth
1561.00 mm
No
- Protection class
I
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428260 OSRAM HOMELIGHTING Submarine Through Wiring 150cm 19W 4000K LED outdoor floodlight LED (monochrome) Built-in LED 19.00 W
User & Safety Instructions
User & Safety Instructions 3428260 OSRAM HOMELIGHTING Submarine Through Wiring 150cm 19W 4000K LED outdoor floodlight LED (monochrome) Built-in LED 19.00 W
Conformity certificate
Conformity certificate 3428260 OSRAM HOMELIGHTING Submarine Through Wiring 150cm 19W 4000K LED outdoor floodlight LED (monochrome) Built-in LED 19.00 W
Security datasheet
Security datasheet 3428260 OSRAM HOMELIGHTING Submarine Through Wiring 150cm 19W 4000K LED outdoor floodlight LED (monochrome) Built-in LED 19.00 W
Warranty Terms
Warranty Terms 3428260 OSRAM HOMELIGHTING Submarine Through Wiring 150cm 19W 4000K LED outdoor floodlight LED (monochrome) Built-in LED 19.00 W
Description
This text is machine translated.







