
OSRAM HV halogen EEC: G (A - G) G4 33 mm 12 V 20 W Warm white Pin base dimmable 2 pc(s)

Star pin base
Highlights & Details
- Power= 20 W
- Colour temperature= 2800 K
- Warm white
Technical specifications
- Product type
HV halogen
G4
20 W
Pin base
- Colour
Warm white
2000 h
- Operating voltage
12 V
300 lm
2800 K
- Circuits
1000000
- Power factor
0.80
- Dim
(Ø x L) 10 mm x 33 mm
G (A - G)
- Energy consumption
20 kWh/1000h
- Durability rating
2000 h
- Power rating
20 W
- Rated luminous flux
320 lm
Yes
- Colour rendering
- Content
2 pc(s)
- Light bulb features
dimmable
- Length
33 mm
- (Ø)
10 mm
100
2000 h
20 W
Documents & Downloads
Datasheet
Datasheet 572216 OSRAM HV halogen EEC: G (A - G) G4 33 mm 12 V 20 W Warm white Pin base dimmable 2 pc(s)
Datasheet 572216 OSRAM HV halogen EEC: G (A - G) G4 33 mm 12 V 20 W Warm white Pin base dimmable 2 pc(s)
User & Safety Instructions
User & Safety Instructions 572216 OSRAM HV halogen EEC: G (A - G) G4 33 mm 12 V 20 W Warm white Pin base dimmable 2 pc(s)


