
Number
Highlights & Details
- Power= 10 W
- Total luminous flux= 800 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Product type
Industrial light
- Type
Square
- Bulb type
LED (monochrome)
- Length
100 mm
10 W
- Height
100 mm
- Width
45 mm
6500 K
- Colour
Daylight white
- Total luminous flux
800 lm
- Light features
Dimmable
Incl. power bank
Incl. USB slot
Swivelling
Battery-powered
IP54
IK06
- Factory colour
Black/grey
- Material
Plastic
- Weight
250 g
- Dim
(L x W x H) 100 x 45 x 100 mm
n.rel.
- Radiation angle
100°
- Colour temperature range
6500 K
- Colour temperature type
6500 K
- Luminous flux
800 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3593693 OSRAM Industrial light LED (monochrome) 10 W Daylight white Black/grey
User & Safety Instructions
User & Safety Instructions 3593693 OSRAM Industrial light LED (monochrome) 10 W Daylight white Black/grey
Warranty Terms
Warranty Terms 3593693 OSRAM Industrial light LED (monochrome) 10 W Daylight white Black/grey






