
Number
Highlights & Details
LED WORK LIGHT VAL BAT. PB
- Power= 30 W
- Total luminous flux= 3000 lm
- Colour temperature= 6500 K
- Cool white, Daylight white
Technical specifications
- Product type
Industrial light
- Type
Rectangular
- Bulb type
LED (monochrome)
- Length
292 mm
30 W
- Height
276 mm
- Width
219 mm
6500 K
- Colour
Cool white
Daylight white
- Total luminous flux
3000 lm
- Light features
Incl. power bank
Battery-powered
Swivelling
Incl. handle
Incl. USB slot
IP54
IK06
- Dim
(L x W x H) 292 x 219 x 276 mm
n.rel.
- Radiation angle
115°
- Light bulb included
Yes
- Colour temperature range
6500 K
- Colour temperature type
6500 K
- Luminous flux
3000 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3593666 OSRAM Industrial light LED (monochrome) 30 W Cool white, Daylight white
User & Safety Instructions
User & Safety Instructions 3593666 OSRAM Industrial light LED (monochrome) 30 W Cool white, Daylight white
Warranty Terms
Warranty Terms 3593666 OSRAM Industrial light LED (monochrome) 30 W Cool white, Daylight white





