Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMD LED
Sl M673-M1N2-35-Z
Blue
3.2 V
10 mA
SMD
SMD 2
31.5 mcd
471 nm
120°
Clear
(L x W x H) 2.2 x 1.4 x 1.4 mm
2.2 mm
InGaN
1.4 mm
-40 °C
1.4 mm
+100 °C
Yes
1 pc(s)
Datasheet 819982 OSRAM LB M673-M1N2-35-Z SMD LED SMD 2 Blue 31.5 mcd 120 ° 10 mA 3.2 V
User & Safety Instructions 819982 OSRAM LB M673-M1N2-35-Z SMD LED SMD 2 Blue 31.5 mcd 120 ° 10 mA 3.2 V