Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMD LED
LB P4SG
Blue
3.2 V
20 mA
SMD
Non-standard
224 mcd
470 nm
120°
(L x W x H) 3.5 x 1.9 x 0.88 mm
3.5 mm
1.9 mm
0.88 mm
Yes
1 pc(s)
Datasheet 525163 OSRAM LB P4SG-S2U1-35-1 SMD LED Non-standard Blue 224 mcd 120 ° 20 mA 3.2 V
User & Safety Instructions 525163 OSRAM LB P4SG-S2U1-35-1 SMD LED Non-standard Blue 224 mcd 120 ° 20 mA 3.2 V