
OSRAM HOMELIGHTING LED tube EEC: C (A - G) G13 Tube shape T8 CB 13.1 W = 36 W Neutral white (Ø x L) 26.70 mm x 1212 mm i

Number
Highlights & Details
LED tube G13 13.1 W = 36 W Neutral white EEC: C (A - G) T8 CB
- Power= 13.1 W
- Total luminous flux= 2100 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED tube
Tube shape
G13
13.1 W
- Power range
10 W - 19.9 W
36 W
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
- Operated via
CB
- Total luminous flux
2100 lm
4000 K
- Colour temperature range
4000 - 4000 K
No
- Circuits
200000
- Power factor
0.9
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
1212 mm
- (Ø)
26.70 mm
- Content
1 pc(s)
C (A - G)
- Energy consumption
14.00 kWh/1000h
- Dim
(Ø x L) 26.70 mm x 1212 mm
- No. of bulbs
1
- Durability rating
60000 h
- Weight
200 g
- Light features
Incl. sensor
- Bulb shape
T8
- Light bulb features
incl. shard protection
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Material
Glass
IP20
- Max. temperature
50 °C
- Min. temperature
-20 °C
- Type
T8
- Radiation angle
190°
Documents & Downloads
Datasheet
Datasheet 2866574 OSRAM HOMELIGHTING LED tube EEC: C (A - G) G13 Tube shape T8 CB 13.1 W = 36 W Neutral white (Ø x L) 26.70 mm x 1212 mm i
User & Safety Instructions
User & Safety Instructions 2866574 OSRAM HOMELIGHTING LED tube EEC: C (A - G) G13 Tube shape T8 CB 13.1 W = 36 W Neutral white (Ø x L) 26.70 mm x 1212 mm i
Description
This text is machine translated.
Features
- LED tubes with integrated microwave sensor for electromagnetic ballasts (conventional/VVG), splinter protection
- LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast lights
- Built-in motion detector with microwave technology
- Automatic dimming of 20 luminous flux after minutes without motion detection
- Automatic light switch-off Minutes after the last movement detection
- Microwave sensor with 5.8 GHz
- Motion detection from up to m
- Energy savings of up to 67 compared to conventional fluorescent lamps
- Simple, fast and safe replacement of a fluorescent lamp
- Suitable for closed lamps thanks to microwave technology
- No hanging thanks to glass tube
- Split protection thanks to special PET coating
- Very high switching strength
- Also suitable for low temperature operation
- General lighting in ambient temperatures of -20…+50°C.
- Corridors, stairways and car parks
- Domestic applications
- Adjacent rooms, garages, storage rooms, basements
- Technical features: Suitable for use with low-loss and conventional ballasts.





