
OSRAM LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 15 W Cool white, Daylight white (Ø x L) 26.7 mm x 1212 mm 1 pc(s

LED tube G13 15 W Cool white, Daylight white EEC: E (A - G) T8 CB, LLB
Highlights & Details
- Power= 15 W
- Total luminous flux= 1800 lm
- Colour temperature= 6500 K
- Cool white, Daylight white
Technical specifications
- Product type
LED tube
Tube shape
G13
15 W
- Power range
10 W - 19.9 W
1800 lm
- Colour
Cool white
Daylight white
- Operated via
CB
LLB
- Total luminous flux
1800 lm
6500 K
- Colour temperature range
6500 K
- Radiation angle
190°
No
30000 h
- Circuits
200000
- Operating voltage
220 V
230 V
240 V
- Length
1212 mm
- (Ø)
26.7 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
15.00 kWh/1000h
- Dim
(Ø x L) 26.7 mm x 1212 mm
- Weight
190 g
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- Type
T8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2476794 OSRAM LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 15 W Cool white, Daylight white (Ø x L) 26.7 mm x 1212 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 2476794 OSRAM LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 15 W Cool white, Daylight white (Ø x L) 26.7 mm x 1212 mm 1 pc(s
Security datasheet
Security datasheet 2476794 OSRAM LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 15 W Cool white, Daylight white (Ø x L) 26.7 mm x 1212 mm 1 pc(s
Warranty Terms
Warranty Terms 2476794 OSRAM LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 15 W Cool white, Daylight white (Ø x L) 26.7 mm x 1212 mm 1 pc(s
Description
This text is machine translated.
Features
- No hanging due to glass tubeSimple, fast and safe lamp replacement without rewiringEnergy saving of up to 68% (compared to T8 fluorescent lamp on the KVG)Full brightness without warm-up phase, therefore ideal in combination with sensor technologyAlso suitable for low temperature operationOperation possible with low-loss and conventional ballasts



