
OSRAM HOMELIGHTING LED tube EEC: F (A - G) G13 Tube shape T8 CB 15 W = 36 W Warm white (Ø x L) 26.80 mm x 1213 mm 1 pc(s

Number
Highlights & Details
LED tube G13 15 W = 36 W Warm white EEC: F (A - G) T8 CB
- Power= 15 W
- Total luminous flux= 1620 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED tube
Tube shape
G13
15 W
- Power range
10 W - 19.9 W
36 W
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
- Operated via
CB
- Total luminous flux
1620 lm
3000 K
- Colour temperature range
3000 - 3000 K
No
- Circuits
200000
- Power factor
0.9
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
1213 mm
- (Ø)
26.80 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
15.00 kWh/1000h
- Dim
(Ø x L) 26.80 mm x 1213 mm
- No. of bulbs
1
- Durability rating
30000 h
- Weight
115 g
- Bulb shape
T8
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Material
Plastic
IP20
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- Type
T8
- Factory colour
White
- Radiation angle
190°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2866567 OSRAM HOMELIGHTING LED tube EEC: F (A - G) G13 Tube shape T8 CB 15 W = 36 W Warm white (Ø x L) 26.80 mm x 1213 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 2866567 OSRAM HOMELIGHTING LED tube EEC: F (A - G) G13 Tube shape T8 CB 15 W = 36 W Warm white (Ø x L) 26.80 mm x 1213 mm 1 pc(s
Description
This text is machine translated.
Features
- Energy-efficient LED tubes for electromagnetic ballasts
- LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast lights
- T8 LED tube made of plastic with G13 base
- Flicker arm according to EU 2019/2020 (SVM ?0.4 PstLM 1)
- Mercury-free and RoHS compliant
- Single and tandem operation on conventional ballast (0.6 m version)
- Protection class: IP20
- Extremely break-proof thanks to polycarbonate housing
- High color homogeneity
- Energy saving of up to 68 as compared to conventional T8 fluorescent lamps
- Flicker free instant start
- General lighting in ambient temperatures of -20…+45 °C.
- Corridors, stairways and car parks
- Domestic applications
- Technical equipment: Suitable for use with magnetic ballasts.




