
Number
Highlights & Details
- Power= 8.00 W
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED plinth lighting (+ motion detector)
- Type
Rod
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- Bulb type
LED (monochrome)
- Length
573 mm
Built-in LED
- Width
28 mm
- Height
36 mm
8.00 W
3000 K
- Colour
Warm white
- Light features
Incl. motion detector
Non contact operation
Suitable for wall mounting
Incl. switch
Incl. feed
- Radiation angle
180°
- Protection class
II
IP20
- Factory colour
White
- Material
Plastic
- Weight
118 g
- Dim
(L x W x H) 573 x 28 x 36 mm
n.rel.
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3593671 OSRAM LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 8.00 W Warm white White
User & Safety Instructions
User & Safety Instructions 3593671 OSRAM LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 8.00 W Warm white White
Warranty Terms
Warranty Terms 3593671 OSRAM LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 8.00 W Warm white White

