
Number
Highlights & Details
LEDriving® dynamic LED mirror indicators for VW Golf VII - Black Edition
- Fully dynamic LED mirror indicators
- Best-in-class performance
- Improved perception for oncoming traffic
- High contrast in darkness and daylight
- Additional flashing window
- Plug & Play for a quick and easy Installation
- This text is machine translated.
Technical specifications
- ECE: R06, R10
- IP class IP6k9k
- Product type
Wing mirror turn signal
- Bulb type
LED (monochrome)
- Factory colour
Black
- Content
1 pc(s)
- Dim
(L x W x H) 35 x 30 x 270 mm
- Operating voltage
12 V
- Compatible with
Volkswagen Golf 7
Volkswagen Touran
- Width
30 mm
- Height
270 mm
- Length
35 mm
- Fastening method
Recess-mount
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2139594 Osram Automotive LEDDMI 5G0 BK S LEDriving® Black Edition Wing mirror turn signal, Turn signal Volkswagen Golf 7, Volksw
Warranty Terms
Warranty Terms 2139594 Osram Automotive LEDDMI 5G0 BK S LEDriving® Black Edition Wing mirror turn signal, Turn signal Volkswagen Golf 7, Volksw
Description
Features
- Fully dynamic LED mirror indicators with OSRAM LED
- Best-in-class performance
- Improved perception for oncoming traffic with up to 200% more light, compared to the minimum ECE R6 requirements
- High contrast in darkness and daylight through intensive, yellow LED light compared to other mirror displays
- Additional flashing window from the driver's view for quick detection
- Excellent homogeneous light distribution through the latest fiber optic technology
- Plug & Play for a quick and easy installation
- Synchronous with OSRAM LEDriving headlights for VW Golf VII.
- The white version has a bright, clear housing inside the display and integrates perfectly in all colors
- Also suitable for: VW Golf VII models (08/2012 - ) and VW Touran II (05/2015-); OEM part number: 5G1 949 101 / -102
- Full LED dynamic flasher
- IP6K9 rating
- ECE/SAE/CCC certified
- ECE R6/R10
Scope of delivery
- 2 mirror indicators (right and left)


































