
Number
Highlights & Details
LEDriving® dynamic LED mirror indicators for BMW 1, 2, 3, 4, X1 series - Black Edition
- Fully dynamic mirror indicators
- Excellent homogeneous light distribution for an improved perception of oncoming traffic State-of-the-art fiber optic technology
- High contrast in darkness and daylight through intensive, yellow LED light
- Simple plug-and-play installation without changing or damaging existing cables
- Premium OSRAM quality available as White & Black Edition
Technical specifications
- Product type
Wing mirror turn signal
- Suitable for
BMW
- Bulb type
LED (monochrome)
- Factory colour
Black
- Content
1 Pair
- ECE type approval labels
R06, R10
- Operating voltage
12 V
- Mounting site
left
right
- Compatible with
BMW X1
BMW 4 Series
BMW 3 Series
BMW 2 Series
BMW 1 Series
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2267489 Osram Automotive LEDDMI F20 BK S LEDriving® Black Edition Wing mirror turn signal BMW BMW X1, BMW 4 Series, BMW 3 Series
Warranty Terms
Warranty Terms 2267489 Osram Automotive LEDDMI F20 BK S LEDriving® Black Edition Wing mirror turn signal BMW BMW X1, BMW 4 Series, BMW 3 Series
Description
The extensive OSRAM LED portfolio has been upgraded by the addition of the LEDriving dynamic mirror indicators. These fully dynamic LED mirror indicators offer an innovative design to complement the individual look of your vehicle impressively. they score points thanks to innovative high-performance LEDs with up to 200% more brightness (compared to the minimum requirements of the ECE R6) and impressive high contrast during day and night through intensive yellow LED light (compared to other mirror indicators). They also offer a homogeneous light distribution over the mirror-blinking surface thanks to the latest fiber-optic technology. All of these aspects make it possible to improve the perception of your vehicle by the oncoming traffic, and consequently to increase road safety.
The LEDriving dynamic mirror indicators are characterized not only by their innovative lighting technology but also by a high compatibility. Thus they are compatible with a variety of vehicle models. There are also two variants to choose from: THE BLACK or WHITE EDITION both are designed to effectively emphasize the individual style of many vehicles. While THE BLACK edition impresses with a tinted, black design, THE WHITE edition distinguishes a clear and white design. Due to the two different variants, the LEDriving dynamic mirror indicators fit perfectly to the exterior of different vehicles.
Completely legal & uncomplicated conversion:
To set the vehicle in a completely legal, uncomplicated and extremely stylish new scene with the latest OSRAM innovations is now very simple. According to ECE guidelines, the LEDriving dynamic mirror indicators have been subject to the necessary tests and the corresponding approvals, which are thus completely legal and without registration in the vehicle documents in road traffic.
The Plug & Play technology ensures a quick and easy installation of the LEDriving dynamic mirror indicators, existing cables do not have to be changed or damaged.
Tested OSRAM quality according to DIN EN ISO/IEC 17025:
The LEDriving dynamic mirror flasher has been tested in our DIN certified environmental simulation laboratory for extreme external influences in terms of water, dust, cold and warm temperatures, UV light and permanent vibrations and validated with the IP protection class IP6K9K.
This text is machine translated.
Scope of delivery
- 1 set LED mirror indicators (1x left / 1x right)
- This text is machine translated.



















