
Highlights & Details
Battery-LED Inspection lamp LEDaspect TWIST250
- Multi-angle positioning2 light functions2in1: Inspection light & torch function
Technical specifications
- Dim
(L x W x H) 87 x 362 x 55 mm
- Product type
Work light
- Work light features
Magnetic fastener
Hook
Battery/mains option
Spotlight or light tube
- Bulb type
LED (monochrome)
- Technology
Lithium
- Operating voltage
3.7
- Factory colour
Black
- Colour temperature type
6000 K
- Weight
0.488 kg
- Charging time
5 h
- Luminous flux
250 lm
- Width
362 mm
- Height
55 mm
- Length
87 mm
- Protection class
IP20
- Power supply (LOV)
rechargeable
via USB
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2390449 Osram Automotive LEDIL412 LEDInspect TWIST250 LED (monochrome) Work light rechargeable, via USB 250 lm
Warranty Terms
Warranty Terms 2390449 Osram Automotive LEDIL412 LEDInspect TWIST250 LED (monochrome) Work light rechargeable, via USB 250 lm
Description
This text is machine translated.
Features
- 6000KMagneticIncl. HookMulti-angle positioning: High flexibility and various setting options through multi-angle positioning2 light functions: Up to 250LM -strong / up to 125lm -weak2in1: Inspection light & torch function




















































