
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMD LED
LO L 296-Q2S 1-24-Z
Orange
2 V
20 mA
SMD
0603
157 mcd
605 nm
160°
Diffused
(L x W x H) 1.7 x 0.8 x 0.65 mm
1.7 mm
AlInGaP
0.8 mm
-40 °C
0.65 mm
+100 °C
Yes
1 pc(s)
Datasheet 1007123 OSRAM LO L296-Q2S1-24-Z SMD LED 0603 Orange 157 mcd 160 ° 20 mA 2 V
User & Safety Instructions 1007123 OSRAM LO L296-Q2S1-24-Z SMD LED 0603 Orange 157 mcd 160 ° 20 mA 2 V